Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOR867070
Order Code1305672
Product Rangeokpac SOR8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,797.240 |
| 5+ | NT$3,648.280 |
| 10+ | NT$3,506.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,797.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOR867070
Order Code1305672
Product Rangeokpac SOR8 Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max510Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SOR8 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SOR867070 is a Power Solid State Relay designed for most types of loads. It has back to back thyristors on output with TMS² technology with a 150 to 510VAC 75A long lifetime expectancy. It also overvoltage protection on input (transil) and output (VDR) to have a high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5.
- With double removable input connectors spring terminals
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SOR8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073