列印頁面
144 有存貨
需要更多?
144 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,432.640 |
| 5+ | NT$2,006.310 |
| 10+ | NT$1,966.190 |
| 20+ | NT$1,926.060 |
價格Each
最少: 1
多項: 1
NT$2,432.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The LXCVR series 1-phase under and overvoltage plus Time Delay Relay with 17.5mm DIN rail housing. It monitors own supply and detects if the supply exceeds the set under or overvoltage trip levels. It features adjustment for time delay (from an under or overvoltage condition), undervoltage trip level and overvoltage trip level.
- Microprocessor based
- True RMS monitoring
- 1 x SPDT relay output 8A
- Green LED indication for supply status
- Red LED indication for relay status
應用
Industrial, Clock & Timing
技術規格
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.2s
Product Range
-
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
230VAC
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.075