2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Foot Operated Switches
                                                                                                  列印頁面

                                                                                                  2410.0301-01

                                                                                                  Foot Operated Switch, 2410 Series, 1NO, 6 A, 250 V, 196 mm

                                                                                                  MARQUARDT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MARQUARDT 2410.0301-01
                                                                                                  製造商MARQUARDT
                                                                                                  製造商產品編號2410.0301-01
                                                                                                  訂購代碼1839506
                                                                                                  Product Range2410 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  21 有存貨

                                                                                                  需要更多?

                                                                                                  21 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,048.610
                                                                                                  5+NT$1,669.050
                                                                                                  10+NT$1,603.880
                                                                                                  20+NT$1,571.810
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,048.61
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MARQUARDT
                                                                                                  製造商MARQUARDT
                                                                                                  製造商產品編號2410.0301-01
                                                                                                  訂購代碼1839506
                                                                                                  Product Range2410 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range2410 Series
                                                                                                  Contact Configuration1NO
                                                                                                  Switch Operation-
                                                                                                  Contact Current Max6A
                                                                                                  Contact Voltage AC Nom250V
                                                                                                  External Height196mm
                                                                                                  External Width100.5mm
                                                                                                  External Depth39mm
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The 2410.0301-01 is a single-pole Ergonomic Foot Switch with M3 socket terminal and NO contact. The 2410 series switch has Ag plated contact and black PA housing. The foot plate of actuator is made of black PA.

                                                                                                  • Long life endurance up to 300 000 mechanical switching cycles
                                                                                                  • Robust design
                                                                                                  • Cable can be retrofitted
                                                                                                  • With wall hanger

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  2410 Series

                                                                                                  Switch Operation

                                                                                                  -

                                                                                                  Contact Voltage AC Nom

                                                                                                  250V

                                                                                                  External Width

                                                                                                  100.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Contact Configuration

                                                                                                  1NO

                                                                                                  Contact Current Max

                                                                                                  6A

                                                                                                  External Height

                                                                                                  196mm

                                                                                                  External Depth

                                                                                                  39mm

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Tunisia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85365080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.3058