列印頁面
圖片僅供舉例說明。 請參閱產品描述。

89 有存貨
需要更多?
89 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$617.930 |
| 5+ | NT$556.390 |
| 10+ | NT$509.280 |
| 25+ | NT$472.360 |
價格Pack of 10
最少: 1
多項: 1
NT$617.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MP-PB-11D02-TH1R-00复制
訂購代碼599270
Product RangeMulticomp Pro Push Button Switches
技術資料表
Product RangeMulticomp Pro Push Button Switches
Panel Cutout Diameter7mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
產品總覽
The MP-PB-11D02-TH1R-00 from Multicomp is a red push button switch with solder terminals.
- Red colour cap
- SPST - NO
- Contact rating: 0.5A at 50VDC
- Panel cut-out: 7mm
- Solder termination
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Automation & Process Control, Electronics Design, Hobby & Education, Industrial Process Controls, Computer Peripherals, Portable Devices, Utilities
技術規格
Product Range
Multicomp Pro Push Button Switches
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
7mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
技術文件 (1)
MP-PB-11D02-TH1R-00 的替代選擇
找到 6 個產品
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85365011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下載產品合規憑證
產品合規憑證
重量 (公斤):.044