2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Bodies / Enclosures
                                                                                                  列印頁面

                                                                                                  V6

                                                                                                  Switch Body, Switch Disconnectors, 3 NO, 175 A, IP20, TeSys VARIO series

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SCHNEIDER ELECTRIC V6
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號V6
                                                                                                  訂購代碼3438072
                                                                                                  Product RangeTeSys VARIO Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$10,613.360
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$10,613.36
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號V6
                                                                                                  訂購代碼3438072
                                                                                                  Product RangeTeSys VARIO Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider Electric TeSys VARIO Series Switch Disconnectors
                                                                                                  Product RangeTeSys VARIO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  V6 is a TeSys VARIO - switch body for switch-disconnector. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides the capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail, or by screw fixing.

                                                                                                  • Symmetrical rail plate mounting, high performance level
                                                                                                  • Number of poles is 3, contact type and composition is 3
                                                                                                  • AC and DC network type, 50/60Hz network frequency
                                                                                                  • IEC rated operational voltage is 690VAC 50/60Hz
                                                                                                  • IEC rated operational power is 30KW 230 to 240VAC-3)
                                                                                                  • Rated operational current is 83A AC-23 Ue: 400V, IEC 60947-3 standard
                                                                                                  • 8kV rated impulse withstand voltage, 30000 cycles mechanical durability
                                                                                                  • Degree of protection is IP20 conforming to IEC 60529
                                                                                                  • 18 months warranty, height is 124.968mm, width is 89.91mm, depth is 89.91mm
                                                                                                  • Ambient air temperature range from -20°C to 50°C

                                                                                                  技術規格

                                                                                                  For Use With

                                                                                                  Schneider Electric TeSys VARIO Series Switch Disconnectors

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  TeSys VARIO Series

                                                                                                  技術文件 (7)

                                                                                                  Safety Data Sheet B EN

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Handling Instructions EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Czech Republic
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85365080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.07