TE CONNECTIVITY
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Development Kits
                                                                                                  列印頁面

                                                                                                  103020005

                                                                                                  Switch Development Kit, General Purpose MCU, MPU, DSP, DSC, Grove Starter Kit

                                                                                                  SEEED STUDIO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SEEED STUDIO 103020005
                                                                                                  SEEED STUDIO 103020005
                                                                                                  SEEED STUDIO 103020005
                                                                                                  製造商SEEED STUDIO
                                                                                                  製造商產品編號103020005
                                                                                                  訂購代碼3932137
                                                                                                  其他名稱COM22639P
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  16 有存貨

                                                                                                  70 即日起您可預購補貨

                                                                                                  16 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$107.770
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$107.77
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SEEED STUDIO
                                                                                                  製造商SEEED STUDIO
                                                                                                  製造商產品編號103020005
                                                                                                  訂購代碼3932137
                                                                                                  其他名稱COM22639P
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
                                                                                                  Kit ContentsGrove Starter Kit
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  Grove relay can handle the current up to 5A at 250VAC for long periods of time. When the relay is switched on, the LED will light up and the relay will allow current to flow. The peak voltage capability is 250V at 10A.

                                                                                                  • Operate voltage: 3.3V-5V
                                                                                                  • 100mA input current
                                                                                                  • Rated load: 5A at 250VAC, 5A at 30VDC
                                                                                                  • Contact resistance: 50mohm at 6VDC 1A
                                                                                                  • 100Mohm 10ms maximum insulation resistance
                                                                                                  • 10ms maximum operate time and 5ms maximum release time
                                                                                                  • Digital interface
                                                                                                  • Dimension is 42mm x 24mm x 18.5mm

                                                                                                  內容

                                                                                                  1 x grove - relay, 1 x user guide.

                                                                                                  技術規格

                                                                                                  Tool / Board Applications

                                                                                                  General Purpose MCU, MPU, DSP, DSC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Grove Starter Kit

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.019
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741