2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  列印頁面

                                                                                                  E3612A

                                                                                                  Bench Power Supply, Fixed, 1 Output, 60 V, 120 V, 250 mA, 500 mA

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEYSIGHT TECHNOLOGIES E3612A
                                                                                                  KEYSIGHT TECHNOLOGIES E3612A
                                                                                                  KEYSIGHT TECHNOLOGIES E3612A
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號E3612A
                                                                                                  訂購代碼1214479
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號E3612A
                                                                                                  訂購代碼1214479
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeFixed
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min60V
                                                                                                  Output Voltage Max120V
                                                                                                  Output Current Min250mA
                                                                                                  Output Current Max500mA
                                                                                                  Power Rating30W
                                                                                                  Supply Voltage Min103.5VAC
                                                                                                  Supply Voltage Max253VAC
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Plug TypeEU, UK
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  產品總覽

                                                                                                  The E3612A low-cost bench top power supply give you the performance of system power supplies at a decent price. Provides clean power with excellent regulation and a fast transient response.

                                                                                                  • Linear power supply
                                                                                                  • Single, dual range model
                                                                                                  • 10-turn voltage and current control
                                                                                                  • Low noise and excellent regulation

                                                                                                  應用

                                                                                                  Test & Measurement, Power Management

                                                                                                  內容

                                                                                                  Users guide, product reference CD and power cord

                                                                                                  技術規格

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Output Voltage Min

                                                                                                  60V

                                                                                                  Output Current Min

                                                                                                  250mA

                                                                                                  Power Rating

                                                                                                  30W

                                                                                                  Supply Voltage Max

                                                                                                  253VAC

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Max

                                                                                                  120V

                                                                                                  Output Current Max

                                                                                                  500mA

                                                                                                  Supply Voltage Min

                                                                                                  103.5VAC

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  EU, UK

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044095
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):5.1