列印頁面
15 有存貨
需要更多?
15 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,976.500 |
價格Each
最少: 1
多項: 1
NT$5,976.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PEAK
製造商產品編號SCR100复制
訂購代碼7830246
技術資料表
Components IdentifiedTriac and Thyristor Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
產品總覽
The Peak Atlas SCR100 is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR100 will instantly identify the type of part, identify the pinout, categorise it’s gate sensitivity and measure the gate voltage drop. Gate current is autoranging from 100μA to 100mA while the load test condition is maintained at 12V 100mA regardless of battery condition.
- Automatic type identification (Triac or Thyristor)
- Automatic pinout identification, just connect any way round
- Gate sensitivity display from 100μA to 100mA
- Consistent load test conditions of 12V at 100mA, even for a dying battery
- Measures gate voltage drop
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
內容
Contents: Analyser, probes that connect to TO220, TO3, TO92 and bolt styles, batteries and uder guide
技術規格
Components Identified
Triac and Thyristor Analyser
SVHC
No SVHC (17-Jan-2023)
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.463571