2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  列印頁面

                                                                                                  LABJACK U12

                                                                                                  Data Acquisition Unit, 12 Channels, 1200 SPS, 20 V

                                                                                                  MEILHAUS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MEILHAUS LABJACK U12
                                                                                                  MEILHAUS LABJACK U12
                                                                                                  MEILHAUS LABJACK U12
                                                                                                  製造商MEILHAUS
                                                                                                  製造商產品編號LABJACK U12
                                                                                                  訂購代碼9568115
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  10 有存貨

                                                                                                  需要更多?

                                                                                                  10 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$12,607.780
                                                                                                  5+NT$12,188.460
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$12,607.78
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MEILHAUS
                                                                                                  製造商MEILHAUS
                                                                                                  製造商產品編號LABJACK U12
                                                                                                  訂購代碼9568115
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels8Channels
                                                                                                  Sampling Rate1200SPS
                                                                                                  Input Voltage Max20V
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height40mm
                                                                                                  External Width102mm
                                                                                                  External Depth157mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  The LabJack U12 has 8 screw terminals for analogue input signals (AI0-AI7). These can be configured individually as 8 single-ended channels, 4 differential channels, or combinations in between. Each input has a ±10 volt input range, 12-bit resolution, and an input bias current of ±90 microamps. Differential channels can make use of the low noise precision PGA to provide gains up to 20.

                                                                                                  • 8 Single-Ended, 4 Differential 12-Bit Analogue Inputs
                                                                                                  • ±10 Volt Analogue Input Range
                                                                                                  • PGA with Gains of 1, 2, 4, 5, 8, 10, 16, or 20 V/V
                                                                                                  • Up to 8 kSamples/Sec (Burst) or 1.2 kSamples/Second (Stream)
                                                                                                  • Supports Software or Hardware Timed Acquisition
                                                                                                  • 2 Analogue Outputs
                                                                                                  • 20 Digital I/O (Up to 50 Hz per I/O)
                                                                                                  • 32-Bit Counter
                                                                                                  • Watchdog Timer Function
                                                                                                  • USB 2.0/1.1 Low Speed HID Interface
                                                                                                  • Connect Up to 80 LabJacks to One USB Host
                                                                                                  • Complete Software Control, No Jumpers or Switches
                                                                                                  • No Power Supply Needed

                                                                                                  應用

                                                                                                  Embedded Design & Development, Test & Measurement, System Monitoring

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  102mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  1200SPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  40mm

                                                                                                  External Depth

                                                                                                  157mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.5