T3DAQ1-16
Data Acquisition Unit, 16 Channels, 1 kV, 10 A, 107.21 mm
產品訊息
產品總覽
T3DAQ1-16 is a 16 channel data acquisition system incorporating the latest 4.3inch (10.92cm) TFT LCD dual-display (Chinese and English menu) technology which can be configured to show Data Histograms, Data fluctuation Trends, Bar Graph, Statistics or the traditional Number mode, all in an easy to use interface. The T3DAQ features 12 multi-purpose + 4 current channels and supports various measurement functions. It provides a convenient and versatile solution for test applications that require multiple measurement points or signals and is an ideal tool for R&D burn-in and production testing. A great feature of the Teledyne Test Tools T3DAQ is its ability to make highly accurate True RMS AC Voltage and Current measurements, meaning no loss of accuracy even when measuring complex voltage and current waveforms.
- 16 multi-purpose data acquisition channels built on a 6½ digit digital multimeter platform
- Real 6-5digit readings resolution and file management (support for U-disc and local storage)
- Wide range of measurements – DC/AC voltage and current, resistance, capacitance, frequency, period
- True-RMS measurements – all AC voltage and current ranges give true-RMS readings
- Built-in cold terminal thermocouple compensation and built-in front panel accessible help system
- Standard interface (USB device, USB host, LAN) USB & LAN remote interfaces support SCPI command set
- 1GB flash memory for mass storage configuration files and data files
- Excellent accuracy regardless of the waveform shape
- Accurate temperature measurements, remote control of your measurements
- 3 years warranty as standard
內容
Data acquisition system, Power cord that fits the destination country, Two test leads, Two alligator clips, USB cable, Quick start guide, Calibration certificate.
技術規格
16Channels
1kV
-
260.29mm
-
-
10A
107.21mm
345.45mm
No SVHC (21-Jan-2025)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證