TE CONNECTIVITY
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  列印頁面

                                                                                                  34972A

                                                                                                  Data Acquisition Unit, 1 Channels, 240 V, Keysight Switch Unit Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES 34972A
                                                                                                  KEYSIGHT TECHNOLOGIES 34972A
                                                                                                  KEYSIGHT TECHNOLOGIES 34972A
                                                                                                  KEYSIGHT TECHNOLOGIES 34972A
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號34972A
                                                                                                  訂購代碼1780338
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號34972A
                                                                                                  訂購代碼1780338
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max240V
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height103.6mm
                                                                                                  External Width254.4mm
                                                                                                  External Depth374mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  34972A 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance. Our most popular module 34901A features a built-in thermocouple reference and 20 two-wire channels.

                                                                                                  • 3-slot mainframe with USB and LAN
                                                                                                  • 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
                                                                                                  • 8 switch and control plug-in modules to choose from
                                                                                                  • Built-in signal conditioning
                                                                                                  • 50k readings of non-volatile memory holds data when power is removed
                                                                                                  • Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
                                                                                                  • BenchVue software enabled: BenchVue DAQ Control and Analysis app enables you to create tests without programming
                                                                                                  • Modules are purchased separately and are required to operate

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  內容

                                                                                                  A BenchVue software license (BV0006B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Mainframe with internal 6½ digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide. (Modules are purchased separately and are required to operate.)

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Input Voltage Max

                                                                                                  240V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  254.4mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  103.6mm

                                                                                                  External Depth

                                                                                                  374mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  技術文件 (6)

                                                                                                  Application Note EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Miscellaneous EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303100
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):7.2