列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$145,149.480 |
價格Each
最少: 1
多項: 1
NT$145,149.48
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
SP1018G is a logic analyser and arbitrary pattern generator offers in depth analysis of logic signals and protocols with 1GSPS (1ns) timing resolution. External reference clocking (IN and OUT), trigger input and output as well as adjustable threshold and output voltage level make SP1000G series a uniquely powerful laboratory equipment.
- 18 logic channels
- Input, push pull and open-drain configurable channels
- State mode up to 250MHz and timing mode operation
- Arbitrary pattern generator on any number of channels
- Supports 0.9V to 5V levels
- 4Gb internal buffer memory
- USB-3 streaming interface
內容
SP1000G host device, 2 x active probes (9 channels each), 2 x 9-channels probes harness, 12V 3A power supply, USB-3 (A to B) 1.5m cable.
技術規格
No. of Data Channels
18
Frequency
250MHz
External Width
150mm
Weight
500g
No. of Clock Inputs
1
External Height
46mm
External Depth
151mm
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:90278990
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):1.4