2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Electrical Installation Kits
                                                                                                  列印頁面

                                                                                                  PV48

                                                                                                  Electrical Installation Kit, w/ Temp Measurement, Solar Panel Tester, I-V Curve Tracer

                                                                                                  FLIR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  FLIR PV48
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號PV48
                                                                                                  訂購代碼4684098
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$6,886.840
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$6,886.84
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FLIR
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號PV48
                                                                                                  訂購代碼4684098
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Primary Product 1Solar Panel Tester
                                                                                                  Primary Product 2I-V Curve Tracer
                                                                                                  Kit ContentsSolar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  PV48 is a solar panel tester and I-V curve tracer with temperature measurements. It is a highly efficient tool designed to verifying the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC), and ambient temperature. The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel, ensuring optimal solar panel performance. Equipped with a built-in lithium battery, the FLIR PV48 supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight. The included MC4 PV plugs and clips make diagnosing and troubleshooting solar panels straightforward and efficient.

                                                                                                  • Instantly measures maximum power, temperature, and I-V curve
                                                                                                  • Provides graphical data analysis with I-V curve up to 800W per panel
                                                                                                  • Diagnoses and troubleshoots solar panels with included MC4 PV plugs and clips
                                                                                                  • High-contrast, large LCD display is easy to read in direct sunlight
                                                                                                  • Powered by a built-in lithium battery
                                                                                                  • Dimension is 151.6mm x 72.5mm x 38mm

                                                                                                  內容

                                                                                                  PV48, Carrying pouch, CAT III-300V double-moulded alligator clips, CAT III-300V MC4 PV plugs, 1 × 3.7V li-ion battery, User manual.

                                                                                                  技術規格

                                                                                                  Primary Product 1

                                                                                                  Solar Panel Tester

                                                                                                  Kit Contents

                                                                                                  Solar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Primary Product 2

                                                                                                  I-V Curve Tracer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.25