2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. EVSE Testing Adapters
                                                                                                  列印頁面

                                                                                                  EV45-T2

                                                                                                  EV Charger Test Adapter, 45% to 85% RH, 2 km, IEC 62196-2 Type 2 Socket Outlet

                                                                                                  FLIR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  FLIR EV45-T2
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號EV45-T2
                                                                                                  訂購代碼4684093
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$31,533.780
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$31,533.78
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FLIR
                                                                                                  製造商FLIR
                                                                                                  製造商產品編號EV45-T2
                                                                                                  訂購代碼4684093
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  EV ConnectorIEC 62196-2 Type 2 Socket Outlet
                                                                                                  Internal Power Consumption Max-
                                                                                                  Operating Humidity Range45% to 85% Relative Humidity
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Operating Altitude Max2km
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  EV45-T2 is a EV charger test adapter with Type 2 plug and Type 1 converter. Applications include providing safe and reliable EV charging stations, installing and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.

                                                                                                  • Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
                                                                                                  • Tests residual current device (RCD)
                                                                                                  • Indicates the maximum current output of EV chargers
                                                                                                  • Designed for type 2 and compatible with type 1 connectors
                                                                                                  • Measures charging voltage and frequency when used with an optional FLIR digital multimeter
                                                                                                  • Complies with CAT II 300V and IEC 61851-1 EV safety standards
                                                                                                  • Dimension is (L × W × H) 237mm x 65mm x 56mm

                                                                                                  內容

                                                                                                  EV45-T2, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.

                                                                                                  技術規格

                                                                                                  EV Connector

                                                                                                  IEC 62196-2 Type 2 Socket Outlet

                                                                                                  Operating Humidity Range

                                                                                                  45% to 85% Relative Humidity

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Internal Power Consumption Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Operating Altitude Max

                                                                                                  2km

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303370
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.6