列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$31,221.850 |
價格Each
最少: 1
多項: 1
NT$31,221.85
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商FLIR
製造商產品編號EV45-T2复制
製造商標準前置時間5 週
訂購代碼4684093
技術資料表
EV ConnectorIEC 62196-2 Type 2 Socket Outlet
Internal Power Consumption Max-
Operating Humidity Range45% to 85% Relative Humidity
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Altitude Max2km
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
EV45-T2 is a EV charger test adapter with Type 2 plug and Type 1 converter. Applications include providing safe and reliable EV charging stations, installing and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.
- Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
- Tests residual current device (RCD)
- Indicates the maximum current output of EV chargers
- Designed for type 2 and compatible with type 1 connectors
- Measures charging voltage and frequency when used with an optional FLIR digital multimeter
- Complies with CAT II 300V and IEC 61851-1 EV safety standards
- Dimension is (L × W × H) 237mm x 65mm x 56mm
內容
EV45-T2, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.
技術規格
EV Connector
IEC 62196-2 Type 2 Socket Outlet
Operating Humidity Range
45% to 85% Relative Humidity
Operating Temperature Max
50°C
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Internal Power Consumption Max
-
Operating Temperature Min
-10°C
Operating Altitude Max
2km
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.6