TE CONNECTIVITY
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  列印頁面

                                                                                                  MW9092

                                                                                                  Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 20Gohm, 0 °C, 40 °C, 51 mm

                                                                                                  SEFRAM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SEFRAM MW9092
                                                                                                  SEFRAM MW9092
                                                                                                  SEFRAM MW9092
                                                                                                  製造商SEFRAM
                                                                                                  製造商產品編號MW9092
                                                                                                  訂購代碼4163511
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$19,394.350
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$19,394.35
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SEFRAM
                                                                                                  製造商SEFRAM
                                                                                                  製造商產品編號MW9092
                                                                                                  訂購代碼4163511
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeDigital Megohmmeter
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                  Insulation Testing Resistance20Gohm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  External Height51mm
                                                                                                  External Width90mm
                                                                                                  External Depth206mm
                                                                                                  Weight510g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  MW9092 is a insulation and continuity tester tests the continuity between the equipotential ground connections with 200mA testing current.

                                                                                                  • Insulation measurement under 50V, 100V, 250V, 500V, 1000V
                                                                                                  • Insulation resistance up to 20Gohm
                                                                                                  • Measurement of the polarization index (PI) and the dielectric absorption factor (DAR)
                                                                                                  • Voltage measurement up to 600VTRMS AC and 600VDC
                                                                                                  • Continuity measurement with 200mA
                                                                                                  • Resistance measurement up to 600Kohm
                                                                                                  • Low resistance measurement mode with 0.01ohm resolution
                                                                                                  • Compact and robust housing, with integrated shock-proof sleeve
                                                                                                  • Safety: 600V CAT IV

                                                                                                  內容

                                                                                                  Insulation and continuity tester, Test lead, Alligators clips, Holster, Batteries.

                                                                                                  技術規格

                                                                                                  Insulation Tester Type

                                                                                                  Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  20Gohm

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  External Width

                                                                                                  90mm

                                                                                                  Weight

                                                                                                  510g

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  51mm

                                                                                                  External Depth

                                                                                                  206mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  MW9092 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303370
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.5