列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$30,881.100 |
價格Each
最少: 1
多項: 1
NT$30,881.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MEGGER
製造商產品編號RCD310-EN-BS复制
製造商標準前置時間6 週
訂購代碼7543891
Product RangeRCDT300 Series
技術資料表
Voltage Measurement Range0V AC to 300V AC
Product RangeRCDT300 Series
SVHCNo SVHC (12-Jan-2017)
產品總覽
The RCD310 model is suitable for use on supplies between 100V and 280V, and offers 0.5I, I and 5I tests. All RCDs can be tested at 0° or 180°. It also has facilities for testing standard and selective RCDs rated at 30 mA, 100 mA, 300 mA and 500 mA. The Megger RCDT310 combines rugged construction with straightforward operation, and they are offered at very a competitive price
- Tests standard, DC and selective RCDs
- Ramp testing
- Auto (Remote) testing
- 3 Phase safe
- Enables testing on 110 V centre tapped supplies
- Tough rubber armoured case with built-in cover
- Weatherproof to IP54
應用
Test & Measurement, Maintenance & Repair
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Voltage Measurement Range
0V AC to 300V AC
SVHC
No SVHC (12-Jan-2017)
Product Range
RCDT300 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:90138090
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.6