需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,125.300 |
| 5+ | NT$5,371.700 |
產品總覽
The NC-100 from Greenlee Communications is a NETcat® micro digital voice, data and video wiring tester for fast, accurate checking of VDV cables and in-wall wiring. This device verifies the integrity of both twisted (shielded, unshielded) pair and coaxial telecom cables. It uses high speed digital technology to verify wiring continuity and check for the correct allocation of wire pairs, showing the results on a backlit display. Four durable keys select the test and wire tracing modes. A wide range of tracing tone options makes it easy to track and identify high performance category 5/6/7 wiring and the tracing tones are compatible with Greenlee’s 200XP noise immunetone probe. An auto-off function helps extend battery life. It features 9V alkaline battery (PP3), icon and seven segment type LCD display, green LED backlight and RJ45 shielded socket, RJ12 6-way socket and F-type threaded female coaxial connectors interface connections.
- TIA/EIA standard wiring pair verification, detection of common wiring and connector errors
- Detects shorts, opens, reversed polarity, crossed and split pairs
- Generates 3 distinct, selectable digital tone patterns for cable tracing and troubleshooting
- Tracing modes can be adjusted for high performance LAN cables
- Complete set of connector types standard (telephone, LAN and coax)
- Nested remote allows end-to-end testing of all wiring types
- Simple testing of LAN wiring and phone lines, checks for reversed telephone wires
- Warning of hazardous voltages, 2MR to 3MR (5FTTo 10FT) minimum cable length
- Operating temperature of 0°C to 50°C
- Dimensions is 150mm x 70mm x 33mm, weight of 220g including remote unit and battery
警告
Do not connect this unit to AC power circuits. Failure to observe this warning could result in severe injury or death.
技術規格
Digital
150mm
33mm
No SVHC (04-Feb-2026)
-
70mm
-
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證