2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  列印頁面

                                                                                                  RPM10

                                                                                                  TACHOMETER + IR THERMOMETER

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  EXTECH INSTRUMENTS RPM10
                                                                                                  製造商EXTECH INSTRUMENTS
                                                                                                  製造商產品編號RPM10
                                                                                                  訂購代碼1271517
                                                                                                  其他名稱GTIN UPC EAN: 0793950461105
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  製造商EXTECH INSTRUMENTS
                                                                                                  製造商產品編號RPM10
                                                                                                  訂購代碼1271517
                                                                                                  其他名稱GTIN UPC EAN: 0793950461105
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range0.5RPM to 20000RPM, 10RPM to 99999RPM
                                                                                                  Accuracy0.05%
                                                                                                  External Height216mm
                                                                                                  External Width66mm
                                                                                                  Sampling Time-
                                                                                                  Detecting Distance Max2m
                                                                                                  External Depth38mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max315°C
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  Photo/Contact tachometer with a non-contact IR Thermometer for surface temperature measurements.

                                                                                                  • Wide Temperature range: -20 to 315°C
                                                                                                  • Fixed 0.95 emissivity, 6:1 distance to target ratio
                                                                                                  • Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
                                                                                                  • Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
                                                                                                  • Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
                                                                                                  • Contact tachometer for RPM and surface speed measurements
                                                                                                  • Memory stores Min/Max/Last
                                                                                                  • Double moulded housing
                                                                                                  • Supplied with tips/wheel, four 1.5V AA batteries, reflective tape and carrying case

                                                                                                  技術規格

                                                                                                  RPM Measuring Range

                                                                                                  0.5RPM to 20000RPM, 10RPM to 99999RPM

                                                                                                  External Height

                                                                                                  216mm

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Operating Temperature Max

                                                                                                  315°C

                                                                                                  Accuracy

                                                                                                  0.05%

                                                                                                  External Width

                                                                                                  66mm

                                                                                                  Detecting Distance Max

                                                                                                  2m

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90292038
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.35