2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  列印頁面

                                                                                                  DEUMO/3

                                                                                                  Tachometer, 3RPM to 99999RPM, 0.5 %

                                                                                                  COMPACT INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  COMPACT INSTRUMENTS DEUMO/3
                                                                                                  製造商COMPACT INSTRUMENTS
                                                                                                  製造商產品編號DEUMO/3
                                                                                                  訂購代碼5061854
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  COMPACT INSTRUMENTS
                                                                                                  製造商COMPACT INSTRUMENTS
                                                                                                  製造商產品編號DEUMO/3
                                                                                                  訂購代碼5061854
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range3RPM to 99999RPM
                                                                                                  External Height-
                                                                                                  Accuracy0.5%
                                                                                                  Sampling Time-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Detecting Distance Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  產品總覽

                                                                                                  The Deumo Tachometers are highly accurate precision made measuring instruments, offering long scale analogue dials with clear and concise dial markings, they incorporate jewelled bearings and temperature compensated movements for consistently accurate performance. Each model includes a pointer lock feature to allow the user to retain the last reading in the instrument dial. There are 3 measuring ranges on each model, providing a very versatile selection to cover most application requirements, the speed range is selected via a rotary gear selector mechanism, this gearbox provides automatic rotation direction sensing so shaft direction is automatically allowed for. These Tachometers are supplied complete with a comprehensive range of attachments and a custom carrycase.

                                                                                                  • High accuracy
                                                                                                  • Low maintenance
                                                                                                  • Pointer Lock feature
                                                                                                  • Auto-direction sensing
                                                                                                  • Fully jewelled mechanism
                                                                                                  • Long scale dail - easy reading
                                                                                                  • No batteries required

                                                                                                  內容

                                                                                                  Supplied with 2x rpm cones, 1x female cone, 1x metric disc, carry case and instructions

                                                                                                  技術規格

                                                                                                  RPM Measuring Range

                                                                                                  3RPM to 99999RPM

                                                                                                  Accuracy

                                                                                                  0.5%

                                                                                                  External Width

                                                                                                  -

                                                                                                  Detecting Distance Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  External Height

                                                                                                  -

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90292038
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.28