info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Weather Stations & Forecasters
                                                                                                  列印頁面

                                                                                                  PSG04175

                                                                                                  Weather Station with Remote Sensor

                                                                                                  PRO SIGNAL
                                                                                                  PRO SIGNAL PSG04175
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商PRO SIGNAL
                                                                                                  製造商產品編號PSG04175
                                                                                                  訂購代碼3479189
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  PRO SIGNAL
                                                                                                  製造商PRO SIGNAL
                                                                                                  製造商產品編號PSG04175
                                                                                                  訂購代碼3479189
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Weather Station & Forecasters FunctionsBarometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
                                                                                                  Transmission Distance100m
                                                                                                  Accuracy1%
                                                                                                  Internal Temperature Range0°C to +60°C
                                                                                                  External Temperature Range-40°C to +60°C
                                                                                                  Air Pressure Range Min919hPa
                                                                                                  Air Pressure Range Max1080hPa
                                                                                                  Outdoor Humidity Measuring Range (RH)20% to 95%
                                                                                                  Rain Volume Display Range-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  Weather station with seperate temperature and humidity sensor.

                                                                                                  • Wireless outdoor/indoor humidity (%RH) and temperature (°F or °C)
                                                                                                  • Records min./max. humidity and temperature
                                                                                                  • Barometric pressure 24-hour history graph (inHg or hPa) and tendency arrow
                                                                                                  • Forecast icons based on changing barometric pressure
                                                                                                  • 12 or 24-Hour time display
                                                                                                  • Perpetual calendar
                                                                                                  • Time alarm with snooze
                                                                                                  • LCD display with LED backlight
                                                                                                  • Synchronised instant reception
                                                                                                  • Wall or desk mounted
                                                                                                  • Low power consumption (over 2-year battery life for remote sensor)
                                                                                                  • Requires 5x AA batteries (not supplied)

                                                                                                  應用

                                                                                                  Test & Instrumentation, Hobby & Education, Laboratory, Temperature, Consumer Electronics

                                                                                                  內容

                                                                                                  x1 Base station; x1 One remote sensor; x1 Instruction manual

                                                                                                  技術規格

                                                                                                  Weather Station & Forecasters Functions

                                                                                                  Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date

                                                                                                  Accuracy

                                                                                                  1%

                                                                                                  External Temperature Range

                                                                                                  -40°C to +60°C

                                                                                                  Air Pressure Range Max

                                                                                                  1080hPa

                                                                                                  Rain Volume Display Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Transmission Distance

                                                                                                  100m

                                                                                                  Internal Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Air Pressure Range Min

                                                                                                  919hPa

                                                                                                  Outdoor Humidity Measuring Range (RH)

                                                                                                  20% to 95%

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90258040
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.34