列印頁面
10 有存貨
需要更多?
2 件可于 1-2 個工作日後配送(新加坡 件庫存)
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$75,580.050 |
價格Each
最少: 1
多項: 1
NT$75,580.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號781099-01复制
訂購代碼3621869
Product RangeNI-9227
技術資料表
Product TypeC Series Current Input Module
Sampling Rate50kSPS
Resolution24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI DAQ Devices
Product RangeNI-9227
SVHCTo Be Advised
產品總覽
781099-01 is a NI-9227 C-series current input module. NI-9227 was designed to provide high-accuracy measurements to meet the demands of data acquisition and control applications. It includes built-in anti-aliasing filters. When used with a C Series Voltage Input Module, the NI-9227 can measure power and energy consumption for applications such as appliance and electronic device test. You can not only measure and meter current and power but also look at quality factors such as noise, frequency, and harmonics.
- 4 differential analogue input channels
- 24bit analogue input resolution
- 50ks/s/ch maximum sample rate
- 250Vrms channel to channel isolation
- Screw terminal front connection
- Measure current range from 0Arms to 5Arms
技術規格
Product Type
C Series Current Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9227
781099-01 的替代選擇
找到 1 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.2