列印頁面
圖片僅供舉例說明。 請參閱產品描述。
31 有存貨
10 即日起您可預購補貨
9 件可于 1-2 個工作日後配送(新加坡 件庫存)
22 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,200.000 |
價格Each
最少: 1
多項: 1
NT$7,200.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號777145-02
訂購代碼3621097
Product RangeCB-68LPR
技術資料表
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeCB-68LPR
SVHCTo Be Advised
產品總覽
777145-02 is a CB-68LPR 68-pin female VHDCI right angle to 68-pin female screw terminal, desktop mount terminal block. It is a terminal block with 68 screw terminals for easy connection of field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male connector for direct connection to 68-pin cables. This CB-68LPR features standoff feet for use on a desktop or mounted in a custom panel. The CB-68LPR also has a right-angle-mounted, 68-pin connector.
- Dimension is 167.6mm × 76.2mm × 29.2mm (6.60in × 3.00in × 1.15in)
- One 68-pin male SCSI connector
- Connect only voltages that are no greater than 30Vrms/42Vpk/60VDC
技術規格
Accessory Type
Terminal Block
Product Range
CB-68LPR
For Use With
NI Test Equipments
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.29