產品訊息
產品總覽
PXIe‑5673E is a PXI vector signal generator. It is a wide-bandwidth module that, when combined with the appropriate software, can generate a variety of signals. With the modulation toolkit for LabVIEW, it can generate different waveforms including AM, FM, CPM, ASK, FSK, MSK, PSK, QAM (4‑, 16‑, 64‑, and 256‑QAM), multitone signals, arbitrary waveforms, and many others. In addition, user can combine these vector signal generators with standard-specific software to generate signals for GPS, GSM/ EDGE/WCDMA, WLAN, WiMAX, DVB‑C/H/C, ISDB‑T, ZigBee, and others. With PXIe‑5673E stream‑from‑disk capabilities, user can generate continuous waveforms that are up to several terabytes in length. Power and flexibility of PXI vector signal generator makes it ideal for use in scientific research, communications, consumer electronics, aerospace/defence, and semiconductor test applications as well as for areas such as software-defined radio, radio-frequency identification and wireless sensor networks.
- Excellent RF performance, multi-channel synchronization
- 50MHz to 6.6GHz frequency range, amplitude accuracy is ±0.75dB
- 100MHz instantaneous bandwidth
- Output noise floor at 0dB unless noted is -141dBm/Hz
- Maximum output is +10dBm, -112dBc/Hz phase noise
- 6.5ms tuning speed, 4 slots
技術規格
PXI Vector Signal Generator
PXIe-5673E
QAM, QPSK, Pulse
-
2 Channel
100MHz
-
Lead (14-Jun-2023)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證