需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$256,400.000 |
產品訊息
產品總覽
The PXIe-4136 system source measure unit (SMU) delivers high power, precision, and speed and features 4-quadrant operation. It is a hardware-timed instrument with a high-speed sequencing engine for synchronizing acquisitions between multiple SMUs. The module supports DMA streaming between the host PC and SMU, so you can stream large waveforms and measurement data at the full update rate and sample rate of the instrument. The PXIe-4136 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
技術規格
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
-
To Be Advised
PXIe-4136
20W
± 1A
3 Years
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證