有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$429,100.000 |
產品訊息
產品總覽
782856-03 is a PXIe-4139 high-precision, 1- channel, system source measure unit (SMU) that features 4-quadrant operation and sources up to 40W of DC power. This module features analogue-to-digital converters that help you perform high-precision measurements with a current resolution of 100.fA or high-speed acquisitions up to 1.8MS/s. The module can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. You can use the PXIe-4139 for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- Voltage range from -60 V to 60V
- DC current range from -3A to 3A and pulsed current range from -10A to 10A
技術規格
1Channels
Current/Voltage Source
± 60V
-
Lead (21-Jan-2025)
PXIe-4139
40W
± 3A
3 Years
技術文件 (1)
782856-03 的替代選擇
找到 1 個產品
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證