2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Relay Modules
                                                                                                  列印頁面

                                                                                                  BWEXTR24V

                                                                                                  External Relay Module, Biwire, 24VDC, 1A, SPDT, Fire Detection and Fire Alarm System

                                                                                                  FULLEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  FULLEON BWEXTR24V
                                                                                                  製造商FULLEON
                                                                                                  製造商產品編號BWEXTR24V
                                                                                                  訂購代碼4155252
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$5,112.520
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$5,112.52
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FULLEON
                                                                                                  製造商FULLEON
                                                                                                  製造商產品編號BWEXTR24V
                                                                                                  訂購代碼4155252
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Switching Voltage Max24VDC
                                                                                                  Switching Current Max1A

                                                                                                  產品總覽

                                                                                                  BWEXTR24V is a BiWire ultra output relay module designed to provide a simple means of interfacing BiWire Ultra systems with external equipment such as door retainers. It is simple to install and can provide additional flexibility to an installer, as external switching can be achieved without having to wire back to the main fire alarm control panel.

                                                                                                  • Quick and simple to install
                                                                                                  • Provides low or mains voltage switching
                                                                                                  • Operating voltage range from 18V to 22V
                                                                                                  • Alarm voltage 30.7V to 32.4V
                                                                                                  • Quiescent current is 130μA nominal
                                                                                                  • Contact rating 1A at 24VDC
                                                                                                  • Suitable for use with BiWire Ultra Panels only
                                                                                                  • IP66 rated

                                                                                                  技術規格

                                                                                                  Switching Voltage Max

                                                                                                  24VDC

                                                                                                  Switching Current Max

                                                                                                  1A

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001