785263-01
Software Defined Radio, USRP-2945, 10 MHz to 6 GHz, 80 MHz Bandwidth, Kintex-7 410T, MXIe, Ethernet

有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$875,618.860 |
產品訊息
產品總覽
785263-01 is an USRP-2945 reconfigurable USRP Software Defined Radio Device. The USRP-2945 provides an integrated hardware and software solution for rapidly prototyping high-performance wireless receiver systems. This software defined radio reconfigurable device is designed for over-the-air signal acquisition and analysis. It features a two-stage superheterodyne architecture with four independent receiver channels and shares local oscillators for phase-coherent operation. It also offers a Kintex-7 FPGA programmable with the LabVIEW FPGA Module. With these features, the USRP-2945 has RF and processing performance for applications including spectrum monitoring, direction finding, signals intelligence, wideband recording, and radar prototyping.
- 10MHz to 6GHz RF frequency range
- 80MHz RF transceiver instantaneous bandwidth
- Number of input channels: 4
- Dimension is 26.67cm × 4.06cm × 21.84cm (10.5inch × 1.6inch × 8.6inch)
- Operating temperature is 23°C ±5°C, room temperature
- 9V to 16V DC input voltage
內容
USRP-2945 device, desktop power supply (90 to 264V AC, 47 or 63GHz, 12V DC, 7A), SMA driver bit, SMA male-to-SMA male cable(2-Count, 1m), SMA male-to-SMA male coaxial cable(2-Count, 6in), Safety, Environmental, & Regulatory documentation.
附註
1 year warranty.
技術規格
10MHz to 6GHz
Kintex-7 410T
0Channels
USRP-2945
80MHz
4Channels
MXIe, Ethernet
To Be Advised
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證