產品訊息
產品總覽
The 8845A is a 6 ½ digit dual-display multimeters designed for benchtop, field service and system applications. Offers a full complement of measurement functions plus the RS-232, IEEE 488 and Ethernet remote interfaces make these meters ideal for precision measurements and in automated systems. Measures AC/DC voltage and current, resistance and frequency.
- 6-1/2 Digital dual-display
- Continuity and diode test
- Dual display allows two measurements to be displayed simultaneously
- Remote operation via IEEE, RS-232 and Ethernet interfaces
- Trigger in and measurement complete out
- True-RMS
- Two and four wire resistance measurements
- Decibels with variable reference impedance and audio power measurement capability
- Input terminals on front and rear panels
應用
Industrial, Maintenance & Repair, Test & Measurement
內容
TL71 test leads, Line cord, USB to RS232 interface cable, FlukeView Forms software and Owners manual.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
6.5
10A
1Gohm
10A
3 Years
UK Type G
LAN, RS232
1kV
-
1kV
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證