有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$194,869.140 |
產品訊息
產品總覽
FSP200 optical fusion splicer uses core alignment technology, which allows the technician to reliably fuse fibre optic cables with low splice losses in as little time as seven seconds. The intuitive user interface keeps the learning curve short and enables the technician to be productive in a very short time. FTTx, P2P installations, and all standard fibres are supported with pre-qualified splicing profiles that can be modified and subsequently stored for more demanding fibre applications. The FSP200 uses the Tempo Communications Splice on Connector, which provides a low loss, low return loss, and reliable connection that surpasses the failure prone mechanical connector. Splice on connectors also allow for easier fibre routing, which reduces fibre preparation since the splice on connector is pre-cleaved and also eliminates the need for a splice tray. Backed by 3-year warranty.
- Five second boot time
- 200 complete cycles per battery charge
- Compatible with loose tube fibres
- Screen shot capable
- Eighteen second shrink time
- 5,000 burns electrode life
- Attenuation mode capable
- Password protection for anti-theft
- Compatible with splice on connectors, SC, LC, FC and ST
- IP52 rated
內容
FSP200 optical fusion splicer, Black carrying case, Tweezers, Extra set of electrodes, USB cable, 250um adapters (pair), 900um adapters (pair), SC/LC SOC adapter, Splice on connector oven insert, Splice on connector adapter for SC and LC (FIS), Allen key, Power supply, Line cord, Carrying strap, Cooling tray, Battery, Electrode cleaner, Quick reference card.
技術規格
SC, LC, FC, ST Fibre Optic
-
Touchscreen
-
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證