2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  列印頁面

                                                                                                  TDS1001B

                                                                                                  Digital Oscilloscope, TDS1000B Series, 2 Channel, 40 MHz, 500 MSPS, 2.5 kpts

                                                                                                  TEKTRONIX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEKTRONIX TDS1001B
                                                                                                  製造商TEKTRONIX
                                                                                                  製造商產品編號TDS1001B
                                                                                                  訂購代碼1225083
                                                                                                  Product RangeTDS1000B Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  TEKTRONIX
                                                                                                  製造商TEKTRONIX
                                                                                                  製造商產品編號TDS1001B
                                                                                                  訂購代碼1225083
                                                                                                  Product RangeTDS1000B Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeTDS1000B Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth40MHz
                                                                                                  Sampling Rate500MSPS
                                                                                                  Display Memory Depth2.5 kpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeLCD Monochrome
                                                                                                  Kit ContentsOne 200MHz Passive Probe Per Channel, OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
                                                                                                  Manufacturer WarrantyLifetime Warranty
                                                                                                  Plug TypeEU, SWISS, UK
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  TDS1001B 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The TDS1001B digital storage oscilloscope delivers an unbeatable combination of performance and ease of use, at a price you can afford. With 40 MHz bandwidth and 500 MS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. The TDS1001B oscilloscopes provides accurate real-time acquisition up to full bandwidth, the same record length at all time base settings, advanced triggers to isolate signals of interest, and 12 standard automatic measurements.

                                                                                                  • Monochrome LCD Display
                                                                                                  • Removable Data Storage using the Front-panel USB Port
                                                                                                  • PC Connectivity through the USB Device Port, with OpenChoice and NI SignalExpress PC Software
                                                                                                  • Advanced Triggers including Pulse Width Trigger and Line-selectable Video Trigger
                                                                                                  • FFT Standard on All Models
                                                                                                  • 12 Automatic Measurements
                                                                                                  • Multiple-language User Interface and Context-sensitive Help
                                                                                                  • Direct Print to All PictBridge®-compatible Printers through the USB Device Port

                                                                                                  應用

                                                                                                  Embedded Design & Development, Test & Measurement, Maintenance & Repair

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  TDS1000B Series

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Display Memory Depth

                                                                                                  2.5 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Monochrome

                                                                                                  Manufacturer Warranty

                                                                                                  Lifetime Warranty

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  500MSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  One 200MHz Passive Probe Per Channel, OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration

                                                                                                  Plug Type

                                                                                                  EU, SWISS, UK

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 8 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90302000
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):2.2