列印頁面
圖片僅供舉例說明。 請參閱產品描述。

4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$138,700.000 |
價格Each
最少: 1
多項: 1
NT$138,700.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號784539-01复制
訂購代碼3622659
Product RangeNI-9775
技術資料表
Scope Channels4 Channel
Bandwidth13.9MHz
Sampling Rate20MSPS
Resolution14bit
Product TypeC Series Digitizer Module
For Use WithNI CompactRIO Controller
Supply Voltage Range± 10V
Product RangeNI-9775
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 9775 Digitizer Module, Getting Started Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
產品總覽
The NI-9775 provides referenced single-ended analogue inputs with two timing modes for applications such as fault detection in electrical transmission lines or structural failure events. You can use the NI-9775 to measure finite samples up to 20 MS/s/ch to capture fault detections or to measure continuously at up to 4 MS/s. You also can use the built-in analogue reference trigger to assist with high speed phenomena. Additionally, the NI-9775 supports waveform streaming at a lower sample rate.
技術規格
Scope Channels
4 Channel
Sampling Rate
20MSPS
Product Type
C Series Digitizer Module
Supply Voltage Range
± 10V
Display Memory Depth
-
Kit Contents
NI 9775 Digitizer Module, Getting Started Guide
Plug Type
-
Bandwidth
13.9MHz
Resolution
14bit
For Use With
NI CompactRIO Controller
Product Range
NI-9775
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.205