列印頁面
可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$14,719.630 |
價格Each
最少: 1
多項: 1
NT$14,719.63
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
ASG is an analogue signal generator generates a 0-10VDC signal in increments of 1V or a 4-20mA signal in increments of 2mA. An LED bar graph visually indicates the analogue signal level. Model ASG will also continuously ramp to user defined maximum and minimum values with user defined ramp interval timing. It is used in troubleshooting transmitters and transducer and calibrating transducers, displays, and other analogue signal devices.
- Impedance of 1000 ohms min (voltage), 300 ohms max (current)
- Ambient operating temperature range from 32° to 122°F (0 to 50°C)
- Powered by 9V alkaline battery, installed functional, user replaceable or 120VAC (provided)
- Auto shut-off to conserve battery life
- Connected by 6' (1.8m) with alligator clips
- LED bar graph for visibility in dark areas
- Variable ramp function timing
技術規格
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Macau
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Macau
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:TBC
EU ECCN:TBC
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.408233