列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號TGR6000复制
製造商標準前置時間12 週
訂購代碼1908149
Product RangeTGR6000 Series
其他名稱GTIN UPC EAN: 5060584590439
您的零件号
4 有存貨
2 即日起您可預購補貨
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$193,919.390 |
價格Each
最少: 1
多項: 1
NT$193,919.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TGR6000复制
製造商標準前置時間12 週
訂購代碼1908149
Product RangeTGR6000 Series
其他名稱GTIN UPC EAN: 5060584590439
技術資料表
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeTGR6000 Series
Signal Generator ModulationFM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
產品總覽
The TGR6000 is a low-cost RF signal generator with a maximum frequency of 6GHz. It is intended for CW (carrier wave) applications where modulation is not required, and avoids the costs associated with adding modulations. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used for higher precision.
- 10MHz to 6000MHz frequency range
- Accuracy better than 1ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency reference input
- Low phase noise and low leakage
- -110dBm to +7dBm amplitude, 0.1dB steps
- Amplitude entry in dBm, µV / mV, or dBµV
- User compensation tables for specific test set-ups
- Fast stepping sweep with dwell times down to 10ms
- Internal or externally triggered sweep, lin or log, up or down
- List sweep of up to 1000 points of amplitude vs frequency
- Storage for 12 generator set-ups and 16 sweep lists
- Compact half-rack 2U casing uses minimum bench space
- Full remote control through RS232, USB, LAN or GPIB
- Significantly lower cost than other 6GHz generators
應用
Sensing & Instrumentation, Signal Processing, Test & Measurement
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
FM
Plug Type
EU, UK
Bandwidth
6GHz
Product Range
TGR6000 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85432000
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):4.53592