2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  列印頁面

                                                                                                  2651A

                                                                                                  Source Measure Unit SMU, SourceMeter, 1-Channel, 4-Quadrant, 40V, 50A, 200W

                                                                                                  KEITHLEY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEITHLEY 2651A
                                                                                                  KEITHLEY 2651A
                                                                                                  KEITHLEY 2651A
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號2651A
                                                                                                  訂購代碼2074748
                                                                                                  Product Range2650A Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:5 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,419,411.710
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,419,411.71
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEITHLEY
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號2651A
                                                                                                  訂購代碼2074748
                                                                                                  Product Range2650A Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product Range2650A Series
                                                                                                  Source Meter FunctionCurrent/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
                                                                                                  Output Power2kW
                                                                                                  Source Voltage Range± 100mV to ± 40V
                                                                                                  Source Current Range± 100nA to ± 50A
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  The high power 2651A SourceMeter SMU Instrument is specifically designed to characterize and test high power electronics. This SMU instrument can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.

                                                                                                  • Easily connect two units (in series or parallel) to create solutions up to ±100A or ±80V
                                                                                                  • 1pA resolution enables precise measurement of very low leakage currents
                                                                                                  • 1µs per point (1MHz), continuous 18-bit sampling, accurately characterizes transient behaviour
                                                                                                  • 1% to 100% pulse duty cycle for pulse width modulated (PWM)

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  內容

                                                                                                  Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell & Model CA-180-3A TSP-Link Cable.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

                                                                                                  Source Voltage Range

                                                                                                  ± 100mV to ± 40V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Product Range

                                                                                                  2650A Series

                                                                                                  Output Power

                                                                                                  2kW

                                                                                                  Source Current Range

                                                                                                  ± 100nA to ± 50A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  技術文件 (5)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Application Note EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90308900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):9.98