2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  4. Benchtop SMUs
                                                                                                  列印頁面

                                                                                                  6482

                                                                                                  Picoammeter/Voltage Source, 2-Channel, Digital, 6.5-Digit, 30V, 20mA

                                                                                                  KEITHLEY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEITHLEY 6482
                                                                                                  KEITHLEY 6482
                                                                                                  KEITHLEY 6482
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6482
                                                                                                  訂購代碼2291576
                                                                                                  Product Range6400 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:5 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$393,418.920
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$393,418.92
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEITHLEY
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6482
                                                                                                  訂購代碼2291576
                                                                                                  Product Range6400 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Product Range6400 Series
                                                                                                  Source Meter Function-
                                                                                                  Output Power-
                                                                                                  Source Voltage Range-
                                                                                                  Source Current Range-
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  產品總覽

                                                                                                  The Dual Channel Picoammeter / voltage source provides two independant picoammeter/voltage source channels for a wide range of low-level measurement applications that require dual-channel measurements.

                                                                                                  • Dual-channel, 6<1/2/>-digit measurement capability
                                                                                                  • Dual ±30V bias sources
                                                                                                  • Measure currents up to 20mA
                                                                                                  • Measure currents with a 1fA resolution
                                                                                                  • 0-10V analogue output for high resolution measurement feedback
                                                                                                  • Supports assembly process, final testing, parts binning and specification
                                                                                                  • 3000-point buffer memory on each channel allows data transfer after test completion
                                                                                                  • Trigger link for binning and sweep test operations
                                                                                                  • IEEE-488 and RS-232 interfaces

                                                                                                  應用

                                                                                                  Test & Measurement, Maintenance & Repair

                                                                                                  內容

                                                                                                  2 x 7078-TRX-BNC Triax to BNC connectors

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Source Meter Function

                                                                                                  -

                                                                                                  Source Voltage Range

                                                                                                  -

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Product Range

                                                                                                  6400 Series

                                                                                                  Output Power

                                                                                                  -

                                                                                                  Source Current Range

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  技術文件 (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):4.54