列印頁面
无库存
產品訊息
製造商產品編號MEPDFI
訂購代碼1348663
技術資料表
Temperature Measuring Range-35°C to +900°C
Accuracy0.75%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
產品總覽
Infrared thermometer with crosshair laser sighting - the alternative to thermal imagers
- Detecting spot sizes as small as 1 mm for the measurement of finest details
- crosshair laser sighting marks real spot size at any distance
- Temperature range from -35° to +900°C
- Optical resolution 75:1
- Thermocouple input
- USB interface and graphic software with oscilloscope function for 20 data per second
- flip display switches into most convenient viewing position
應用
Test & Measurement, Maintenance & Repair
內容
USB cable and software, t/c type K insertion probe carrying case, padded pouch, wrist strap, batteries
技術規格
Temperature Measuring Range
-35°C to +900°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
0.75%
Operating Temperature Max
50°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90251920
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):1.1