2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  列印頁面

                                                                                                  MP780648

                                                                                                  IR / Infrared Thermometer, Pocket, -35°C to +230°C, 2 %, -40 °C, 60 °C

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP780648
                                                                                                  訂購代碼3573583
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/7/11 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,004.860
                                                                                                  10+NT$834.600
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,004.86
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP780648
                                                                                                  訂購代碼3573583
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-35°C to +230°C
                                                                                                  Accuracy2%
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The Multicomp Pro MP780648 is a miniature pocket sized IR thermometer offering precise, non-contact temperature measurements. The distance to target ratio (or optics ratio) is 1:1, therefore the thermometer should be positioned as close to the target as possible when measuring. This device can be used in a wide range of applications and environments, such as food preparation, safety inspection, plastic moulding, asphault, marine and screen printing, HVAC/R, diesel and fleet maintenance.

                                                                                                  • Unique flat surface, modern housing design
                                                                                                  • Automatic data-hold
                                                                                                  • Automatic power-off
                                                                                                  • °C & °F temperature modes
                                                                                                  • 0.1°C (°0.1F) resolution
                                                                                                  • Less than 1 second response time
                                                                                                  • 1:1 optics ratio
                                                                                                  • 40 hours continuous use (battery life)
                                                                                                  • 2 x LR44 batteries (DC 3V)
                                                                                                  • LCD display
                                                                                                  • CE certified (complies with EMC)

                                                                                                  附註

                                                                                                  3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                  技術規格

                                                                                                  Temperature Measuring Range

                                                                                                  -35°C to +230°C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (4)

                                                                                                  Product Change Notice EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90251900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.02268