2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  列印頁面

                                                                                                  EL-ENVIROPAD-TC

                                                                                                  Thermometer, -270°C to +1300°C, 107 mm, 68 mm, 19 mm, EL-GFX Series

                                                                                                  LASCAR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LASCAR EL-ENVIROPAD-TC
                                                                                                  LASCAR EL-ENVIROPAD-TC
                                                                                                  LASCAR EL-ENVIROPAD-TC
                                                                                                  LASCAR EL-ENVIROPAD-TC
                                                                                                  製造商LASCAR
                                                                                                  製造商產品編號EL-ENVIROPAD-TC
                                                                                                  訂購代碼2324846
                                                                                                  Product RangeEL-GFX Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  LASCAR
                                                                                                  製造商LASCAR
                                                                                                  製造商產品編號EL-ENVIROPAD-TC
                                                                                                  訂購代碼2324846
                                                                                                  Product RangeEL-GFX Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-270°C to +1300°C
                                                                                                  External Height107mm
                                                                                                  External Width68mm
                                                                                                  External Depth19mm
                                                                                                  Product RangeEL-GFX Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  產品總覽

                                                                                                  This robust easy to use handheld device takes and records temperature readings via the attached k-type probe that is supplied with the unit. A large touch screen, colour display indicates temperature, maximum and minimum readings and will produce a graph of the data

                                                                                                  • Temperature °C or °F
                                                                                                  • Supplied with K type probe
                                                                                                  • Graphing
                                                                                                  • Two modes: 'Data Logging' or 'Spot Measurement'
                                                                                                  • High & Low Alarms
                                                                                                  • 2.8" colour touch screen
                                                                                                  • Compatible with thermocouples type J, K, N & T
                                                                                                  • Downloadable data via USB
                                                                                                  • Internal rechargeable lithium polymer battery
                                                                                                  • Date & time function
                                                                                                  • Sounder
                                                                                                  • Removable protective boot for increased durability

                                                                                                  應用

                                                                                                  Test & Measurement

                                                                                                  附註

                                                                                                  Calibration services unavailable for this product.

                                                                                                  技術規格

                                                                                                  Temperature Measuring Range

                                                                                                  -270°C to +1300°C

                                                                                                  External Width

                                                                                                  68mm

                                                                                                  Product Range

                                                                                                  EL-GFX Series

                                                                                                  External Height

                                                                                                  107mm

                                                                                                  External Depth

                                                                                                  19mm

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Switzerland
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90258040
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.173272