2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  列印頁面

                                                                                                  0560 1113

                                                                                                  Thermometer, w/ Protective Sleeve, -20°C to +230°C, 30 mm, 45 mm, 150 mm

                                                                                                  TESTO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TESTO 0560 1113
                                                                                                  製造商TESTO
                                                                                                  製造商產品編號0560 1113
                                                                                                  訂購代碼4469829
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,590.170
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,590.17
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TESTO
                                                                                                  製造商TESTO
                                                                                                  製造商產品編號0560 1113
                                                                                                  訂購代碼4469829
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-20°C to +230°C
                                                                                                  External Height30mm
                                                                                                  External Width45mm
                                                                                                  External Depth150mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  0560 1113 is a waterproof mini probe thermometer. The waterproof thermometer measures the air and core temperatures in various applications, such as in kitchens, laboratories, industrial settings, and garden centres. The thermometer can safely be cleaned under running water or in a dishwasher.

                                                                                                  • Measuring range from -4 to 446°F (-20 to 230°C)
                                                                                                  • For quick and easy air and core temperature measurements
                                                                                                  • Waterproof / dishwasher safe (IP67 rated)
                                                                                                  • Operating temperature range from 14 to 122°F (-10 to 50°C)
                                                                                                  • 120mm length probe shaft
                                                                                                  • Button cell LR44 battery
                                                                                                  • Dimension is 150 x 45 x 30mm
                                                                                                  • IP67 rated

                                                                                                  內容

                                                                                                  Waterproof mini probe thermometer, Protective case, Integrated clip.

                                                                                                  技術規格

                                                                                                  Temperature Measuring Range

                                                                                                  -20°C to +230°C

                                                                                                  External Width

                                                                                                  45mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  30mm

                                                                                                  External Depth

                                                                                                  150mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90251900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.075