列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商FLUKE
製造商產品編號FLUKE 54 SERIES II复制
訂購代碼3183397
Product Range50 Series II
技術資料表
Temperature Measuring Range-210°C to +1372°C
External Height173mm
External Width86mm
External Depth38mm
Product Range50 Series II
SVHCNo SVHC (15-Jun-2015)
FLUKE 54 SERIES II 的替代選擇
找到 2 個產品
產品總覽
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
- Battery door allows easy battery replacement without breaking the calibration seal
- Additional thermocouple types R, S, and N (for a total of 7 different types)
- Recall function allows logged data to be easily reviewed on the meter display
- USB communication port allows data exports to optional FlukeView Forms Temperature PC software
- Data Logging up to 500 points of data with user adjustable recording interval
應用
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
內容
Dual Input Digital Thermometer, Impact absorbing holster, One 80-PK-1 bead probe thermocouple.
技術規格
Temperature Measuring Range
-210°C to +1372°C
External Width
86mm
Product Range
50 Series II
External Height
173mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90251920
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.72