2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Switch System Cards & Multiplexers
                                                                                                  列印頁面

                                                                                                  DAQM910A

                                                                                                  Test Accessory, Low Voltage, 20-Channel Armature Multiplexer Module

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                  KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                  KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                  KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號DAQM910A
                                                                                                  訂購代碼4629148
                                                                                                  Product RangeDAQ97xA Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:7 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$25,456.920
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$25,456.92
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  製造商KEYSIGHT TECHNOLOGIES
                                                                                                  製造商產品編號DAQM910A
                                                                                                  訂購代碼4629148
                                                                                                  Product RangeDAQ97xA Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Accessory Type20-Channel Armature Multiplexer Module
                                                                                                  For Use WithKeysight DAQ970A/DAQ973A Data Acquisition System
                                                                                                  Product RangeDAQ97xA Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  DAQM910A is a low voltage 20-channel armature multiplexer (2/4-Wire) module for DAQ970A and DAQ973A. It is a versatile multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80-channel/second scan rates to address a broad spectrum of data acquisition applications. The DAQ970A/DAQ973A can combine high and low-voltage signals into a single mainframe. The DAQM910A provides enhanced voltage protection to ensure that high voltage signals from the backplane will not be allowed on the DAQM910A user channels. If a high voltage signal, >±40Vpk, is detected, then the backplane switches open automatically in less than 15ms. Two- and four-wire channels can be mixed on the same module. To support this module, the DAQ97XA mainframe must have firmware revision 03.00 or above.

                                                                                                  • Two- and four-wire scanning
                                                                                                  • Built-in thermocouple reference junction

                                                                                                  技術規格

                                                                                                  Accessory Type

                                                                                                  20-Channel Armature Multiplexer Module

                                                                                                  Product Range

                                                                                                  DAQ97xA Series

                                                                                                  For Use With

                                                                                                  Keysight DAQ970A/DAQ973A Data Acquisition System

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  DAQM910A 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85437090
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.2