產品訊息
產品總覽
The 1146B is a 100A 100kHz Current Probe. It provides accurate display and measurement of currents from 100mA to 100A rms, DC to 100kHz, without breaking the circuit. It uses hall-effect sensor technology to measure AC and DC signals. Ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- Frequency range: DC to 100 kHz (-3dB with current de-rating)
- Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
- Working voltage: 600 V max
- Battery: 9 V alkaline
應用
Industrial, Test & Measurement, Motor Drive & Control
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
BNC Plug
100A
Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
No SVHC (17-Jan-2023)
Current Clamp
100mA
-
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證