2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  列印頁面

                                                                                                  CR20 PRO & FILAMENT BUNDLE

                                                                                                  3D Printer, w/Filament Bundle, 220mm x 220mm x 250mm, 240VAC, 270W, 1.75mm Filament, Online, SD Card

                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  CREALITY3D / MULTICOMP PRO CR20 PRO & FILAMENT BUNDLE
                                                                                                  製造商CREALITY3D / MULTICOMP PRO
                                                                                                  製造商產品編號CR20 PRO & FILAMENT BUNDLE
                                                                                                  訂購代碼4218758
                                                                                                  Product RangeCR Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$13,170.320
                                                                                                  價格1 Kit
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$13,170.32
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  製造商CREALITY3D / MULTICOMP PRO
                                                                                                  製造商產品編號CR20 PRO & FILAMENT BUNDLE
                                                                                                  訂購代碼4218758
                                                                                                  Product RangeCR Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.4mm
                                                                                                  Supported Printing MaterialsABS, PLA, TPU
                                                                                                  Build Volume220mm x 220mm x 250mm
                                                                                                  Nozzle Diameter0.2mm, 0.3mm, 0.4mm
                                                                                                  3D Print Speed Max100mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating270W
                                                                                                  ConnectivityOnline, SD Card
                                                                                                  File Input FormatsAMF, OBJ, STL
                                                                                                  Printer SoftwareCura, Repeater-Host, Simplify3d
                                                                                                  Supported OS-
                                                                                                  Product RangeCR Series

                                                                                                  CR20 PRO & FILAMENT BUNDLE 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  CR20 PRO & FILAMENT BUNDLE is a 3D printer with filament bundle. It offers auto-levelling, a flexible magnetic print surface, and a handful of other enhancements. It is equipped with a genuine Antclabs BL Touch Probe for 9-point auto bed-levelling, something that both beginners and expert-level users can certainly rally behind. It utilizes a removable C-magnetic print surface that can be removed for easier part removal. Typical applications are industrial, architectural, medical area, movie property, home, 3D portrait.

                                                                                                  • Two modules, just needs six screws and can be quickly installed
                                                                                                  • Stable and reliable, continuously print 200 hours without any problem
                                                                                                  • V-profile pulley moves more stable and smoothly with lower noise and wear resistance
                                                                                                  • High power 270W brand power supply
                                                                                                  • Integrated module design, meet all user requirement
                                                                                                  • Quickly heating up, resume printing, filament detection
                                                                                                  • Printing size is 220 x 220 x 250mm
                                                                                                  • ≤100mm/s, normal 30-60mm/s printing speed
                                                                                                  • Online or SD card offline working mode
                                                                                                  • Rigid coupling, brass nozzle

                                                                                                  技術規格

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, PLA, TPU

                                                                                                  Nozzle Diameter

                                                                                                  0.2mm, 0.3mm, 0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  Online, SD Card

                                                                                                  Printer Software

                                                                                                  Cura, Repeater-Host, Simplify3d

                                                                                                  Product Range

                                                                                                  CR Series

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.4mm

                                                                                                  Build Volume

                                                                                                  220mm x 220mm x 250mm

                                                                                                  3D Print Speed Max

                                                                                                  100mm/s

                                                                                                  Power Rating

                                                                                                  270W

                                                                                                  File Input Formats

                                                                                                  AMF, OBJ, STL

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  相關產品

                                                                                                  找到 5 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84778099
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):9.5