info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Abrasives
                                                                                                  4. Discs
                                                                                                  列印頁面

                                                                                                  18762

                                                                                                  SCOTCH-BRITE DEBURRING WHEEL, 152MM

                                                                                                  3M
                                                                                                  3M 18762
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商3M
                                                                                                  製造商產品編號18762
                                                                                                  訂購代碼1569356
                                                                                                  Product Range1876
                                                                                                  其他名稱61500132479
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  3M
                                                                                                  製造商3M
                                                                                                  製造商產品編號18762
                                                                                                  訂購代碼1569356
                                                                                                  Product Range1876
                                                                                                  其他名稱61500132479
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Abrasive MaterialSilicon Carbide
                                                                                                  Disc Diameter152mm
                                                                                                  Abrasive ColourGrey
                                                                                                  Abrasive GradeFine
                                                                                                  Bore Size152mm
                                                                                                  Operating Speed Max-
                                                                                                  Product Range1876

                                                                                                  產品總覽

                                                                                                  The 18762 is a Scotch-Brite™ D-grey EXL Deburring Wheel suitable for use with FL-AC flange. The convolute wound construction provides long life, consistent results and a controlled action, leading to improved product quality and a reduction in rejects. It produces a true radiused edge without affecting the dimensions of the part, meaning less re-work with a better quality finish first time. It is used for the applications like deburring drive/piston rods prior to chroming, turbine blades, flat punched parts, thread guides and machine parts, gear wheels, pressure-moulded and die-cast parts, auto parts, mould and casting seams. It continuously exposes abrasive to the workpiece to produce a consistent finish throughout the life of the product and Will not undercut, gouge, generate flats or distort the workpiece.

                                                                                                  • Silicon carbide mineral
                                                                                                  • 9SFN Density/grade

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Abrasive Material

                                                                                                  Silicon Carbide

                                                                                                  Abrasive Colour

                                                                                                  Grey

                                                                                                  Bore Size

                                                                                                  152mm

                                                                                                  Product Range

                                                                                                  1876

                                                                                                  Disc Diameter

                                                                                                  152mm

                                                                                                  Abrasive Grade

                                                                                                  Fine

                                                                                                  Operating Speed Max

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:68042290
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001