列印頁面
140 有存貨
需要更多?
140 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,392.690 |
| 5+ | NT$1,364.020 |
| 10+ | NT$1,227.270 |
價格Tube of 1
最少: 1
多項: 1
NT$1,392.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CHEMTRONICS
製造商產品編號48042F复制
訂購代碼1502498
技術資料表
Tip MaterialFoam
Swab Tip Size3.56mm
Handle Length68mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
產品總覽
Coventry Sealed Foam Swabs are constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are economical and ideal for general applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
- Sized to fit 2.5mm fiber optic connectors
- Soft polyurethane foam will not scratch surfaces
- Swab head gently conforms to surface
應用
Test & Measurement, Maintenance & Repair, Fibre Optics
技術規格
Tip Material
Foam
Handle Length
68mm
Product Range
-
Swab Tip Size
3.56mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Costa Rica
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Costa Rica
承擔產品生產最後程序之國家
關稅編號:56012900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.661