列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,938.920 |
價格Each
最少: 1
多項: 1
NT$2,938.92
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | KLEIN TOOLS |
|---|---|
| 製造商產品編號 | 935DAF复制 |
| 製造商標準前置時間 | 21 週 |
| 訂購代碼 | 4308303 |
| 技術資料表 | |
| Measuring Range | - |
| Length | 216mm |
| Height | 23mm |
| Product Range | - |
| SVHC | To Be Advised |
產品總覽
935DAF is a digital angle finder which provides precision measurements for inside and outside angles, lengths, and calculates miter saw angles. It offers best in class accuracy of +/-0.2-Degree for quickly finding any angle and calculating the miter saw blade angle to ensure miter joints are cut to a perfect fit. The compact design with a single AAA battery and premium reverse contrast display allows for easy tool box storage and can be carried around in pockets. It is efficient digital miter saw protractor function calculates the needed saw blade angle to cut miter joints with a perfect fit every time.
- Bright white LED display provides easy visibility in all lighting conditions
- Durable, rust resistant metallic ruler with deeply etched markings for long lasting clear readings
- Powered by a single AAA battery for an extended working life time
- Compact design that is easy to store and carry around in pockets
- Wide locking knob is easy to twist and firmly locks the rulers in place
- Angle finding, length measurements, miter protractor application
- Stainless steel, ABS plastic material, IP54 ingress protection
- 2m drop protection, 1 x AAA batteries
- 21.6cm overall length, 2.3cm overall height, 3.6cm overall width
內容
Digital angle finder, Battery.
警告
Always wear approved eye protection.
技術規格
| Measuring Range | - |
|---|---|
| Height | 23mm |
| SVHC | To Be Advised |
| Length | 216mm |
|---|---|
| Product Range | - |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Vietnam 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 90178090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 待通知 |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .000006 |