info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Miscellaneous Tools
                                                                                                  列印頁面

                                                                                                  7 R 8

                                                                                                  Spanner, Combination, Ring Ratchet, Vanadium Steel, 8 mm AF Size, 140 mm Overall

                                                                                                  GEDORE
                                                                                                  GEDORE 7 R 8
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商GEDORE
                                                                                                  製造商產品編號7 R 8
                                                                                                  訂購代碼4726376
                                                                                                  其他名稱GTIN UPC EAN: 4010886889138 6081300
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  GEDORE
                                                                                                  製造商GEDORE
                                                                                                  製造商產品編號7 R 8
                                                                                                  訂購代碼4726376
                                                                                                  其他名稱GTIN UPC EAN: 4010886889138 6081300
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  AF Size - Metric8mm
                                                                                                  AF Size - Imperial-
                                                                                                  AF Size - Metric End 2-
                                                                                                  AF Size - Imperial End 2-
                                                                                                  Length140mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  7 R 8 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The 7 R 8 is an Open Ended Spanner with ring ratchet. It is made of vanadium steel 31CrV3. The open end is suitable for loosening tightly-fitting bolts. The ring ratchet is for ratchet loosening and fast tightening. No more repositioning necessary - this is the modern way to tighten bolts. Fine toothed (72 teeth) and a very low constructional height make the 7 R range an indispensable aid in places where the normal ratchet is too large or clumsy. Astonishingly high torque transfer - the DIN requirements are exceeded.

                                                                                                  • Flat pattern
                                                                                                  • UD profile
                                                                                                  • High torque transfer
                                                                                                  • Hollow profile comfortable to hold
                                                                                                  • Warp-resistant geometry with double T-girder effect
                                                                                                  • Non-glare look thanks to matt chrome-plating, locking insert and pawl manganese-phosphate
                                                                                                  • Hot forged
                                                                                                  • Jaw exactly ground to spanner size

                                                                                                  應用

                                                                                                  Maintenance & Repair

                                                                                                  技術規格

                                                                                                  AF Size - Metric

                                                                                                  8mm

                                                                                                  AF Size - Metric End 2

                                                                                                  -

                                                                                                  Length

                                                                                                  140mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  AF Size - Imperial

                                                                                                  -

                                                                                                  AF Size - Imperial End 2

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:82041100
                                                                                                  符合 RoHS 規定:不適用
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:不適用
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.03