列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,300.000 |
價格Each
最少: 1
多項: 1
NT$2,300.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIGILENT
製造商產品編號471-032复制
製造商標準前置時間14 週
訂購代碼3247721
技術資料表
Accessory TypeBlank Canvas with Breadboard
For Use WithDigilent Analog Discovery Studio
SVHCNo SVHC (21-Jan-2025)
產品總覽
Blank Canvas provides a large prototyping surface for the Analog Discovery Studio and connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails. Eleven breakouts are provided at the top of the board for common IC package types.
- Features with two additional solder boards
內容
Blank canvas, 2x12 power breadboard (not attached), Plastic canvas case, Regular‐sized breadboard with two power rails, Regular‐sized breadboard with one power rail.
技術規格
Accessory Type
Blank Canvas with Breadboard
SVHC
No SVHC (21-Jan-2025)
For Use With
Digilent Analog Discovery Studio
技術文件 (1)
相關產品
找到 7 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.34019