列印頁面
213 有存貨
需要更多?
1 件可于 1-2 個工作日後配送(新加坡 件庫存)
212 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,005.730 |
| 5+ | NT$1,967.900 |
| 10+ | NT$1,930.080 |
價格Each
最少: 1
多項: 1
NT$2,005.73
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | MULTICOMP PRO |
|---|---|
| 製造商產品編號 | MP740142复制 |
| 製造商標準前置時間 | 23 週 |
| 訂購代碼 | 3514509 |
| 技術資料表 | |
| Output Power Max | 10W |
| Heat Up Time | - |
| Run Time | - |
| Product Range | - |
| SVHC | To Be Advised |
產品總覽
USB soldering iron suitable for precision welding.
- USB standard interface of power bank or adapter supplies it with electricity
- Portable design – can be carried after handle cap inserted if it’s hot
- Contact temperature-sensed design, makes temperature sensor more sensitive and more accurate
- Smart recognition of working or non-working status
- Multiple soldering tips available
- 5V DC voltage and 10W power
- Temperature range of 150℃ to 450℃ and temperature stability of ±2℃ (in still air, no load)
- 10W integrated heater
- Temperature offset range of ±50°C/±90°F
- Auto-sleep mode
應用
Electronics Design, Electronics Service, Hobby & Education, Laboratory
內容
x1 10W USB Iron; x1 Iron stand; x1 USB Cable
警告
Do not insert into USB PC' connector. Use the separate USB Power Supply Unit with min. 2A output current.
附註
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
技術規格
| Output Power Max | 10W |
|---|---|
| Run Time | - |
| SVHC | To Be Advised |
| Heat Up Time | - |
|---|---|
| Product Range | - |
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | China 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85151100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .56 |